| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-136 |
516-038-541-136
| Heilind Number: | EDA516-038-541-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, designed for seamless integration in various electronic applications. Featuring a durable construction with copper alloy contacts and gold plating over nickel, this connector ensures reliable and efficient signal transmission. With a contact type of Wire Wrap, it offers easy and secure attachment to wires. Ideal for use in demanding environments, it operates flawlessly in temperatures ranging from -40 to 125 °C. Elevate your PCB connections with this high-performance connector, a must-have in your arsenal of electronic components.

