| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-140 |
516-038-541-140
| Heilind Number: | EDA516-038-541-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector, designed to streamline board-to-board PCB connections. Featuring durable copper alloy contacts with gold plating over nickel, it ensures reliable signal transmission in demanding environments. The wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for various industrial applications. Trust in this connector for efficient and secure connections in your electronic systems.

