| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-142 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-142 |
516-038-541-142
| Heilind Number: | EDA516-038-541-142 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-142 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of industrial applications. With an amperage rating of 8.5 A, this essential component ensures reliable power transmission. Crafted with precision from Copper Alloy, it guarantees durability and efficient signal transfer. The Gold over Nickel plating offers added protection against corrosion, making it ideal for use in harsh environments. Featuring Wire Wrap contact type, it allows for easy and secure installation. With an operating temperature range of -40 to 125 °C, it is suitable for both standard and challenging operating conditions. Trust in the quality and performance of this connector for your connectivity needs.

