| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-145 |
516-038-541-145
| Heilind Number: | EDA516-038-541-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With a wire wrap contact type, it ensures secure and reliable connections, even in demanding environments. Operating smoothly in a wide temperature range from -40 to 125°C, this connector is built to withstand harsh conditions. Perfect for board-to-board PCB connections, it offers a versatile and efficient solution for your electronic projects. Upgrade your connectivity game with this essential component.

