| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-146 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-146 |
516-038-541-146
| Heilind Number: | EDA516-038-541-146 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-146 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile and reliable solution for various electronic applications. Designed for seamless board-to-board connections, this connector ensures optimal performance with an amperage rating of 8.5 A. Crafted from rugged Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and superior conductivity. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for use in diverse environments. Elevate your connectivity standards with this essential component for your electronic projects.

