| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-150 |
516-038-541-150
| Heilind Number: | EDA516-038-541-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. Featuring a sturdy construction with a copper alloy contact material, this connector ensures reliable performance. The gold plating over nickel contact enhances conductivity and durability, while the wire wrap design offers easy installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for demanding environments. Explore new possibilities in connectivity with this essential component.

