| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-151 |
516-038-541-151
| Heilind Number: | EDA516-038-541-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel connectivity with this high-performance connector. Designed for seamless integration, it offers a reliable solution for demanding applications. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it ensures efficient conductivity and durability. Its wire wrap contact type simplifies installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. With an amperage rating of 8.5 A, it provides robust power delivery. Elevate your PCB connections with this essential component.

