| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-156 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-156 |
516-038-541-156
| Heilind Number: | EDA516-038-541-156 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-156 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a high-performance component designed for seamless board-to-board applications. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The gold plating over nickel contact surface guarantees optimal conductivity and resistance to corrosion, while the wire wrap contact type offers efficient and secure wire connections. Operating smoothly in temperatures ranging from -40 to 125 °C, it is suitable for a wide range of environments. Elevate your PCB assemblies with this essential connector, a must-have for any electronics project.

