| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-162 |
516-038-541-162
| Heilind Number: | EDA516-038-541-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in electronic systems. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable and efficient signal transmission. With a current rating of 8.5 A, it is ideal for power and data applications. The wire wrap contact type offers secure connections, while its wide operating temperature range of -40 to 125 °C guarantees stability in various environments. Perfect for use in PCB applications, this connector is a versatile solution for your connectivity needs.

