| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-165 |
516-038-541-165
| Heilind Number: | EDA516-038-541-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an impressive amperage of 8.5 A, it ensures reliable power transmission for your electronic devices. Crafted from high-quality copper alloy with gold over nickel plating, these connectors offer superior conductivity and durability. The wire wrap contact type allows for easy installation, while the wide operating temperature range of -40 to 125 °C ensures optimal performance in various environments. Trust in our connector to streamline your PCB connections and elevate your electronic systems.

