| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-166 |
516-038-541-166
| Heilind Number: | EDA516-038-541-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for secure board-to-board PCB connections. With a high amperage rating of 8.5 A, it ensures efficient power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, the wire wrap contact type guarantees superior conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for diverse industrial environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.

