| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-200 |
516-038-541-200
| Heilind Number: | EDA516-038-541-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable and efficient performance even in demanding industrial environments. The wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C guarantees versatility in various applications. Trust in this connector to deliver a secure and stable connection, meeting the highest standards of quality and durability. Upgrade your system with this essential component for optimal performance.

