| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-201 |
516-038-541-201
| Heilind Number: | EDA516-038-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. With an amperage rating of 8.5 A, it ensures reliable power transmission, while the Copper Alloy contacts plated with Gold over Nickel guarantee optimal conductivity and durability. Featuring Wire Wrap contact type, it offers a secure and efficient connection method. Built to withstand extreme environments, this connector operates flawlessly in temperatures ranging from -40 to 125 °C. Elevate your PCB assembly with this essential component, a must-have in any professional setting.

