| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-202 |
516-038-541-202
| Heilind Number: | EDA516-038-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in a variety of applications. With an amperage rating of 8.5 A, this connector ensures efficient power transfer. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 125 °C. Featuring a Wire Wrap contact type, it offers secure and stable connections with minimal signal loss. Trust in our connector for optimal performance and durability in your electronic systems.

