| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-205 |
516-038-541-205
| Heilind Number: | EDA516-038-541-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted with durable copper alloy contacts plated with gold over nickel, it offers superior conductivity and corrosion resistance. Featuring a wire wrap contact type, it guarantees secure and efficient wire connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is ideal for use in both standard and demanding environments. Elevate your PCB assembly with this essential component, available now.

