| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-210 |
516-038-541-210
| Heilind Number: | EDA516-038-541-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector boasts a robust construction and reliable functionality. With a contact amperage of 8.5 A, it ensures efficient power transmission. The contact material, crafted from durable Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and corrosion resistance. Featuring Wire Wrap contact type, it offers secure attachment for improved signal integrity. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

