| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-211 |
516-038-541-211
| Heilind Number: | EDA516-038-541-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, offering seamless integration for your electronic devices. Engineered for reliability, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring optimal performance in various environments. With a contact type of Wire Wrap, it guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is ideal for industrial and commercial applications. Elevate your PCB connectivity with this essential component.

