| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-212 |
516-038-541-212
| Heilind Number: | EDA516-038-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our cutting-edge Rack & Panel Connector. Designed for seamless integration, this high-performance connector boasts a robust copper alloy construction and gold plating over nickel for optimal conductivity and durability. With a contact type suited for wire wrap applications, it ensures secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.

