| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-215 |
516-038-541-215
| Heilind Number: | EDA516-038-541-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. This high-performance connector features copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and durability in operating temperatures ranging from -40 to 125°C. With a current rating of 8.5 A, it offers reliable power transmission for various applications. The wire wrap contact type provides secure and efficient connections, making it ideal for use in demanding environments. Trust in this connector for robust and dependable performance in your electronic assemblies.

