| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-220 |
516-038-541-220
| Heilind Number: | EDA516-038-541-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB applications. Boasting a durable construction with copper alloy contacts, this connector ensures reliable performance in demanding environments. The gold plating over nickel offers superior conductivity and corrosion resistance, while the wire wrap contact type guarantees secure connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's suitable for a wide range of industrial applications. Elevate your system integration with this essential component.

