| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-221 |
516-038-541-221
| Heilind Number: | EDA516-038-541-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component is expertly crafted with a durable copper alloy contact material, plated in gold over nickel for optimum conductivity and longevity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Featuring wire wrap contact type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, it is ideal for demanding environments. Elevate your connectivity solutions with this essential connector.

