| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-222 |
516-038-541-222
| Heilind Number: | EDA516-038-541-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed to ensure seamless power transmission in a variety of applications. With a robust amperage rating of 8.5 A, it delivers reliable performance even in demanding environments. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for your PCB interconnection needs. Elevate your systems with this essential component.

