| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-225 |
516-038-541-225
| Heilind Number: | EDA516-038-541-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts, featuring Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Its Wire Wrap contact type offers secure and efficient wire termination, while the wide operating temperature range of -40 to 125°C ensures dependable functionality in diverse environments. Perfect for use in numerous industries, this connector is a vital component for seamless board-to-board connections in your PCB assemblies. Trust in its quality and performance to elevate your system's connectivity capabilities.

