| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-230 |
516-038-541-230
| Heilind Number: | EDA516-038-541-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component ensures reliable power and data transmission. With a robust amperage rating of 8.5 A, it delivers optimal performance even in demanding environments. Crafted from durable Copper Alloy with a protective Gold over Nickel plating, this connector guarantees long-lasting efficiency. Its Wire Wrap contact type offers secure and stable connections, while its wide operating temperature range of -40 to 125 °C ensures versatility in various applications. Upgrade your system with this essential connector for seamless and efficient networking.

