| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-231 |
516-038-541-231
| Heilind Number: | EDA516-038-541-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. Ideal for wire wrap connections, it offers a secure and efficient solution for your PCB assembly needs. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it meets the demands of diverse environments. Trust in our premium quality connector to deliver superior performance and longevity in your projects.

