| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-232 |
516-038-541-232
| Heilind Number: | EDA516-038-541-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in various applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees efficient signal transfer, even in demanding environments. Its Wire Wrap contact type offers secure and efficient wire connections, while its wide operating temperature range of -40 to 125 °C ensures optimal performance in both extreme cold and heat. Trust in the quality and durability of this essential component for your electronic systems.

