| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-235 |
516-038-541-235
| Heilind Number: | EDA516-038-541-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power and data transmission. With a robust amperage rating of 8.5 A, it can handle heavy-duty applications with ease. The contact material, copper alloy, guarantees optimal conductivity, while the gold plating over nickel offers superior corrosion resistance. Featuring a wire wrap contact type, it facilitates quick and secure installations. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.

