| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-236 |
516-038-541-236
| Heilind Number: | EDA516-038-541-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-236 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component ensures reliable linkages for optimal circuit functionality. With a robust amperage rating of 8.5 A, it guarantees efficient power transmission, while its durable copper alloy construction and gold over nickel plating offer enhanced conductivity and longevity. Engineered for versatility, this connector features a wire wrap contact type, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector and experience unparalleled reliability in your electronic systems.

