| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-240 |
516-038-541-240
| Heilind Number: | EDA516-038-541-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in PCB setups. With a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures reliable performance in demanding environments. Featuring Wire Wrap contact type, it offers secure and efficient wire connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it's a versatile choice for various applications. Upgrade your board-to-board connections with this high-quality connector, a must-have in your toolkit.

