| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-241 |
516-038-541-241
| Heilind Number: | EDA516-038-541-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, engineered for optimal performance in a variety of applications. With an amperage rating of 8.5 A, this reliable connector ensures efficient power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees secure and low-resistance connections. The Wire Wrap contact type offers ease of installation, while its wide operating temperature range of -40 to 125 °C ensures reliable functionality in diverse environments. Trust in this essential component to deliver seamless connectivity in your PCB systems.

