| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-242 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-242 |
516-038-541-242
| Heilind Number: | EDA516-038-541-242 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-242 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. The Wire Wrap contact type allows for easy and secure installation, while its robust construction can withstand temperatures ranging from -40 to 125 °C. Ideal for various industrial applications, this connector guarantees efficient power transmission with an amperage of 8.5 A. Upgrade your setup with this essential component for seamless data and signal transfer.

