| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-245 |
516-038-541-245
| Heilind Number: | EDA516-038-541-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for optimum functionality, it features a contact material of durable Copper Alloy with a reliable Gold over Nickel plating. The Wire Wrap contact type ensures secure connections, while the 8.5 A amperage rating guarantees efficient power transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 125 °C. Upgrade your setup with this essential component for seamless data and power transfer.

