| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-246 |
516-038-541-246
| Heilind Number: | EDA516-038-541-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Boasting a robust construction, this connector ensures reliable performance even in demanding environments, with an amperage rating of 8.5 A. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity and durability. The gold plating over nickel enhances corrosion resistance, making it ideal for long-term use. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 125 °C, this connector is suitable for both standard and extreme conditions. Elevate your PCB connections with this essential component.

