| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-250 |
516-038-541-250
| Heilind Number: | EDA516-038-541-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB setups. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold over nickel plating for optimal conductivity. Suitable for wire wrap connections, it ensures a secure and reliable link between components. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees stable performance even in demanding environments. Elevate your connectivity solutions with this essential component.

