| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-252 |
516-038-541-252
| Heilind Number: | EDA516-038-541-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance even in harsh environments with an amperage rating of 8.5 A. The Wire Wrap contact type offers easy and secure wire connections, while the wide operating temperature range of -40 to 125 °C guarantees versatility for various applications. Elevate your connectivity solutions with this essential component.

