| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-255 |
516-038-541-255
| Heilind Number: | EDA516-038-541-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a vital component for seamless connectivity in various electronic applications. Designed for optimal performance, this connector offers a reliable solution for board-to-board PCB connections. With a high amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees both durability and excellent conductivity. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is suitable for use in diverse environmental conditions. Trust in its quality and functionality for all your connectivity needs.

