| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-256 |
516-038-541-256
| Heilind Number: | EDA516-038-541-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable conductivity for optimal signal transmission. The Wire Wrap contact type offers secure attachment to PCBs, guaranteeing stability even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.

