| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-261 |
516-038-541-261
| Heilind Number: | EDA516-038-541-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a durable Copper Alloy construction with Gold plating over Nickel for optimal conductivity and corrosion resistance. With a Wire Wrap contact type, it ensures secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's suitable for use in challenging environments. Trust in this connector to deliver reliable power and signal transmission, meeting your connectivity needs with ease. Elevate your projects with our meticulously crafted Rack & Panel Connector.

