| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-262 |
516-038-541-262
| Heilind Number: | EDA516-038-541-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a reliable amperage of 8.5 A, ensuring consistent power delivery. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees superior conductivity and corrosion resistance for long-lasting use. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environments. Trust in its quality and performance for your PCB connectivity needs.

