| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-265 |
516-038-541-265
| Heilind Number: | EDA516-038-541-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power and data transmission in demanding industrial environments. With a robust copper alloy construction and gold-plated contacts, it guarantees superior conductivity and longevity, even in extreme temperatures ranging from -40 to 125°C. The wire wrap configuration offers easy and secure installation, making it ideal for a wide range of applications. Trust in this connector to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity game with this essential component.

