| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-266 |
516-038-541-266
| Heilind Number: | EDA516-038-541-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector ensures secure and reliable connections for your PCBs. With a contact material of Copper Alloy and contact plating of Gold over Nickel, it guarantees both durability and high conductivity. The Wire Wrap contact type offers easy installation, while its amperage rating of 8.5 A makes it suitable for various power requirements. Operating smoothly in a wide temperature range of -40 to 125 °C, it's perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.

