| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-301 |
516-038-541-301
| Heilind Number: | EDA516-038-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board connections, this high-performance connector is perfect for a wide range of applications. With an amperage rating of 8.5 A, it ensures efficient power transmission, while its durable copper alloy construction guarantees long-lasting reliability. The gold plating over nickel contact material offers optimal conductivity, making it ideal for high-speed data transfer. Featuring a wire wrap contact type, it provides secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Trust in its quality and performance for all your connectivity needs.

