| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-311 |
516-038-541-311
| Heilind Number: | EDA516-038-541-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless wire wrap installation, it features durable Copper Alloy contacts with Gold plating for optimal conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your PCB connections with this essential component.

