| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-312 |
516-038-541-312
| Heilind Number: | EDA516-038-541-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Elevate your connectivity solutions with this essential component.

