| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-316 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-316 |
516-038-541-316
| Heilind Number: | EDA516-038-541-316 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-316 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and durability. Featuring a Wire Wrap contact type, it facilitates easy and secure wire connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Elevate your PCB assembly projects with this essential component, a must-have in every engineer's toolkit.

