| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-320 |
516-038-541-320
| Heilind Number: | EDA516-038-541-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable performance in demanding environments. With a contact type of Wire Wrap, it offers easy and secure wire termination. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse industrial settings. Stay ahead in the technological landscape with this essential component for your PCB assemblies.

