| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-321 |
516-038-541-321
| Heilind Number: | EDA516-038-541-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this Rack & Panel Connector, designed for seamless integration in PCB applications. With a robust amperage of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal signal conductivity. Featuring Wire Wrap contact type, it offers easy installation and maintenance. Suitable for a wide operating temperature range of -40 to 105 °C, it ensures performance in various environments. Elevate your connectivity solutions with this essential component.

