| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-325 |
516-038-541-325
| Heilind Number: | EDA516-038-541-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-325 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector offers reliable performance with an amperage rating of 8.5 A. Crafted with precision, it features durable copper alloy contacts with a gold over nickel plating for optimal conductivity. The wire wrap contact type ensures secure and efficient connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Perfect for use in PCB assemblies, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup and experience enhanced connectivity like never before.

