| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-326 |
516-038-541-326
| Heilind Number: | EDA516-038-541-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-326 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector ensures reliable transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, its contacts are coated in Gold over Nickel for optimal conductivity and longevity. Featuring a Wire Wrap configuration, it guarantees secure connections even in challenging environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide variety of industrial settings. Elevate your connectivity solutions with this essential component.

