| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-330 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-541-330 |
516-038-541-330
| Heilind Number: | EDA516-038-541-330 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-330 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Engineered for durability and efficiency, this connector is designed to seamlessly integrate into your electronic systems, ensuring reliable power and signal transmission. With a maximum amperage of 8.5 A, it guarantees optimal performance in various applications. Crafted with precision from Copper Alloy, it offers exceptional conductivity and longevity. The Gold over Nickel contact plating further enhances its resistance to corrosion and wear, maintaining signal integrity over time. Featuring a Wire Wrap contact type, it facilitates secure and easy installation. Rated for operation in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

